Reference Only

1116735

Fixed Terminal Blocks PTV 6 BU.

Manufacturer:

Mfr Part:
1116735

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Connection MethodPush-In
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
Mounting StyleFeed-Through
ColorBlue
Flammability RatingUL 94 V-0
Height42.2 mm
Housing MaterialPolyamide (PA)
Length61 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.96$198.00
Need more?