Reference Only
1110602
Pluggable Terminal Blocks LPC 2,5/ 4-ST-5,08-LR.
Datasheet
1110602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Mounting Style | Cable Mounts | |
| Color | Green | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 16 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.39 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27.73 mm | |
| Mounting Angle | Straight | |
| Number of Positions | 18 | |
| Pitch | 5.08 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Subcategory | Terminal Blocks | |
| Termination Style | Spring Clamp | |
| Voltage Rating | 320 V | |
| Width | 93.15 mm | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.49 | $412.25 |
Need more?