Reference Only
1109542
General Purpose Relays .
Datasheet
1109542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Single Relay | |
| Coil Voltage | 115 VAC | |
| Relay Contact Form | SPDT | |
| Contact Termination | Plug In | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC/250 VDC | |
| Coil Termination | Solder | |
| Coil Type | Non-Latching | |
| Coil Resistance | 8.1 kOhms | |
| Coil Current | 6.6 mA | |
| Contact Material | Silver Nickel | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 15.7 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.37 | $167.40 |
Need more?