Reference Only
1109045
New Product
Switch Actuators .
Datasheet
1109045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Switch Actuators | |
| Type | Convex Button | |
| Designed for | LED Modules | |
| IP Rating | IP20, IP66 | |
| Packaging | Bulk | |
| Features | Robust Industrial Design | |
| Illumination Color | Blue | |
| Illumination | Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $9.66 | |
| $3.46 | $34.60 | |
| $3.38 | $84.50 |
Need more?