Reference Only

1109038

New Product
LED Panel Mount Indicators .

Manufacturer:

Mfr Part:
1109038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLED Panel Mount Indicators
Operating Temperature Range- 25 C to + 70 C
ProductLED Light Indicators
Illumination ColorBlue
Mounting StylePanel Mount
Termination StyleQuick Connect
Lens ShapeRound
PackagingBulk
IP RatingIP20, IP66
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.69$6.69
Need more?