Reference Only
1109009
New Product
Switch Hardware .
Datasheet
1109009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Switch Hardware | |
| Color | Yellow | |
| Designed for | Pushbutton Switch | |
| Height | 40 mm | |
| Length | 56 mm | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Product | Accessories | |
| Subcategory | Switch Accessories | |
| Type | Adapter | |
| Width | 47.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.69 | $6.69 |
Need more?