Reference Only

1109008

New Product
Switch Hardware .

Manufacturer:

Mfr Part:
1109008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitch Hardware
ProductAccessories
TypeButton Protective Hood
Designed forPushbutton Switch
PackagingBulk
ColorBlack
Height18.7 mm
Length38.2 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width34.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.69$33.45
Need more?