Reference Only

1109007

New Product
Switch Hardware .

Manufacturer:

Mfr Part:
1109007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitch Hardware
ProductAccessories
TypeAdapter
Designed forPushbutton Switch
PackagingBulk
ColorGray
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$7.45
$1.07$10.70
$0.95$23.75
$0.94$47.00
$0.85$85.00
Need more?