Reference Only

1108803

New Product
Switch Actuators .

Manufacturer:

Mfr Part:
1108803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitch Actuators
TypeSelector Switch
Designed forLED Modules
ColorWhite
IP RatingIP66
PackagingBulk
Cap ColorWhite
Length46.35 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.00$10.00
$8.20$82.00
$7.87$196.75
Need more?