Reference Only

1108716

New Product
Switch Actuators .

Manufacturer:

Mfr Part:
1108716

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitch Actuators
TypeMushroom Button
Designed forLED Modules
ColorRed
IP RatingIP66
PackagingBulk
Cap ColorRed
FeaturesRobust Industrial Design
Length41.4 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.55$6.55
Need more?