Reference Only

1108698

New Product
Switch Actuators .

Manufacturer:

Mfr Part:
1108698

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitch Actuators
TypeFlat Button
Designed forLED Modules
IP RatingIP66
PackagingBulk
Illumination ColorRed
IlluminationIlluminated
Length31.71 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.03$6.03
$4.78$47.80
$4.58$114.50
Need more?