Reference Only
1108439
New Product
Selector Switches .
Datasheet
1108439 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Selector Switches | |
| Actuator | Knob | |
| Contact Form | DPDT | |
| Current Rating | 10 A | |
| IP Rating | IP66 | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Number of Positions | 3 Position | |
| Packaging | Bulk | |
| Product | Selector Switches | |
| Subcategory | Switches | |
| Termination Style | Press Fit | |
| Voltage Rating AC | 5 VAC to 600 VAC | |
| Voltage Rating DC | 5 VDC to 600 VDC | |
| Voltage Rating | 5 V to 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.88 | $22.88 | |
| $20.20 | $202.00 |
Need more?