Reference Only

1108350

New Product
Selector Switches .

Manufacturer:

Mfr Part:
1108350

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySelector Switches
Number of Positions3 Position
Contact FormDPDT
Current Rating10 A
ActuatorKnob
IlluminatedIlluminated
Illumination ColorRed
Mounting StylePanel Mount
IP RatingIP66
Termination StylePress Fit
Lamp TypeLED
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Number of Poles2 Pole
PackagingBulk
ProductSelector Switches
SubcategorySwitches
Voltage Rating AC5 VAC to 600 VAC
Voltage Rating DC5 VDC to 600 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.63$23.63
Need more?