Reference Only

1108328

New Product
Selector Switches .

Manufacturer:

Mfr Part:
1108328

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySelector Switches
Number of Positions2 Position
Contact FormSPST
Voltage Rating5 V to 600 V
Current Rating10 A
ActuatorKnob
IlluminatedIlluminated
Mounting StylePanel Mount
IP RatingIP66
Termination StylePress Fit
Lamp TypeLED
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Number of Poles1 Pole
PackagingBulk
ProductSelector Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.83$18.83
Need more?