Reference Only

1108319

New Product
Selector Switches .

Manufacturer:

Mfr Part:
1108319

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySelector Switches
Number of Positions3 Position
Contact FormDPDT
Voltage Rating5 V to 600 V
ActuatorKnob
IlluminatedNon-Illuminated
Mounting StylePanel Mount
IP RatingIP66
Termination StylePress Fit
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Number of Poles2 Pole
PackagingBulk
ProductSelector Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.96$16.96
$14.98$149.80
Need more?