Reference Only

1108308

New Product
Keylock Switches .

Manufacturer:

Mfr Part:
1108308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Voltage Rating AC5 VAC to 600 VAC
Voltage Rating DC5 VDC to 600 VDC
Power Rating5 W
Termination StyleScrew
Key TypeKeyswitch
Number of Positions3 Position
IP RatingIP66
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Number of Decks2 Deck
Number of Poles per Deck2 Pole
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.87$21.87
$18.17$181.70
Need more?