Reference Only
1108300
New Product
Keylock Switches .
Datasheet
1108300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Keylock Switches | |
| Contact Form | SPST | |
| IP Rating | IP66 | |
| Illuminated | Non-Illuminated | |
| Indexing | 45 deg | |
| Key Type | Keyswitch | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Number of Positions | 2 Position | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Voltage Rating AC | 5 VAC to 600 VAC | |
| Voltage Rating DC | 5 VDC to 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.43 | $25.43 | |
| $21.55 | $215.50 |
Need more?