Reference Only

1106610

Managed Ethernet Switches .

Manufacturer:

Mfr Part:
1106610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports8 x M12
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeM12
Supply Voltage - Min9 V
Supply Voltage - Max57 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Product TypeManaged Ethernet Switches
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620020
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,924.04$1,924.04
Need more?