Reference Only

1106015

Industrial Surge Protectors TTC-6P-4-24DC-I-P.

Manufacturer:

Mfr Part:
1106015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StylePanel Mount
Termination StylePlug
Voltage Rating36 VDC
Current Rating2.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length60.3 mm
Width6.2 mm
Height39 mm
Flammability RatingUL 94 V-0
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.00$218.00
Need more?