Reference Only

1105781

HMI Displays & Panel PCs

Manufacturer:

Mfr Part:
1105781

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
TypeIndustrial Grade
Touchscreen TypeResistive
Processor BrandIntel
Processor TypeCeleron
Display TypeTFT LCD
Frequency2.4 GHz
Installed RAM4 GB
Operating Supply Voltage24 V
Interface TypeRS-232/422/485, USB
Display Resolution - Pixels1280 x 1024, 1024 x 768
Diagonal12.1 in, 15 in, 17 in
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ChipsetsIntel I210-AT
Memory Size4 GB
Memory TypeDDR3
On-Board Storage Size128 GB
On-Board Storage TypeM.2 SSD
Processor SeriesN3350
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8471410150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?