Reference Only
1105780
HMI Displays & Panel PCs
Datasheet
1105780 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Industrial Grade | |
| Touchscreen Type | Resistive | |
| Processor Brand | Intel | |
| Processor Type | Celeron | |
| Display Type | TFT LCD | |
| Frequency | 2.4 GHz | |
| Installed RAM | 4 GB | |
| Operating Supply Voltage | 24 V | |
| Interface Type | RS-232/422/485, USB | |
| Display Resolution - Pixels | 1280 x 1024, 1024 x 768 | |
| Diagonal | 12.1 in, 15 in, 17 in | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Chipsets | Intel I210-AT | |
| Memory Size | 4 GB | |
| Memory Type | DDR3 | |
| On-Board Storage Size | 128 GB | |
| On-Board Storage Type | M.2 SSD | |
| Processor Series | N3350 | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8471410150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?