Reference Only
1105101
End of Life
Gateways
Datasheet
1105101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Gateways | |
| Data Rate | 100 Mb/s | |
| Dimensions | 22.5 mm x 112.2 x 114.5 mm | |
| IP Rating | IP20 | |
| Interface Type | RJ45 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Ports | 2 Port | |
| Operating Supply Current | 70 mA | |
| Power Consumption | 1.92 W | |
| Product Type | Gateways | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?