Reference Only

1105100

Gateways .

Manufacturer:

Mfr Part:
1105100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGateways
Data Rate12 Mb/s
Number of Ports1 Port
Interface TypeUSB
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Dimensions22.5 mm x 116.5 mm x 114.5 mm
IP RatingIP20
Operating Supply Current60 mA
Power Consumption1.44 W
Product TypeGateways
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$377.24$377.24
Need more?