Reference Only

1104884

Safety Controllers .

Manufacturer:

Mfr Part:
1104884

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Controllers
Number of Inputs12 Input
Number of Outputs8 Output
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Mounting StyleDIN Rail Mount
Analog / DigitalDigital
Display TypeLED
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Output TypeDigital
Product TypeSafety Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$499.51$499.51
Need more?