Reference Only

1104781

Enclosures for Single Board Computing .

Manufacturer:

Mfr Part:
1104781

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEnclosures for Single Board Computing
ProductEnclosures
TypeRaspberry Pi
MaterialPolycarbonate (PC)
Cover ColorBlack
Length195 mm
Width237 mm
Height47 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Housing ColorBlack
Product TypeEnclosures for Industrial Automation
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePerfluorobutane sulfonic acid (PFBS) and its salts ()

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.03$75.03
Need more?