Reference Only

1095941

Sensor Cables / Actuator Cables SAC5PM12MR/20,0680 FDN.

Manufacturer:

Mfr Part:
1095941

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length20 m (65.617 ft)
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
Wire Gauge - AWG22 AWG
IP RatingIP65, IP67, IP68
SeriesM12 Sensor
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.87$51.87
$47.71$477.10
Need more?