Reference Only

1095919

Sensor Cables / Actuator Cables SAC3PM8MS/20,0680 FDN.

Manufacturer:

Mfr Part:
1095919

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length20 m (65.617 ft)
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
Wire Gauge - AWG24 AWG
IP RatingIP65, IP67, IP68
SeriesM8 Sensor
Cable Length - Imperial65.62 ft
Cable Length - Metric20 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.91$48.91
Need more?