Reference Only

1095908

Sensor Cables / Actuator Cables SAC4PM12MR/10,0680.

Manufacturer:

Mfr Part:
1095908

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
IP RatingIP65, IP67, IP68
SeriesM12 Sensor
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.01$32.01
Need more?