Reference Only

1095883

Sensor Cables / Actuator Cables SAC8P15,0680/M12FS.

Manufacturer:

Mfr Part:
1095883

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length15 m (49.213 ft)
Current Rating2 A
Voltage Rating30 V
Wire Gauge - AWG24 AWG
IP RatingIP65, IP67, IP68
SeriesM12 Sensor
Cable Length - Imperial49.21 ft
Cable Length - Metric15 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.99$60.99
Need more?