
1094818
Display Modules
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Display Modules | |
| Diagonal | 10.1 in | |
| Display Resolution - Pixels | 1280 x 800 | |
| Interface Type | USB | |
| Product Type | Display Modules | |
| Product | TFT-LCD Displays | |
| Subcategory | Displays | |
| Type | Web Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?