Reference Only

1094595

UPS - Uninterruptible Power Supplies RTU Ready UPS Control Cab 181610.

Manufacturer:

Mfr Part:
1094595

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power90 W
Output Voltage24 VDC
Mounting StyleDIN Rail
Input Voltage100 VAC to 240 VAC
Length84 mm
Width55 mm
Height90 mm
SeriesRTU
Efficiency88 %
IP RatingIP20
Input TypeSingle Phase
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Output Current-Channel 13.75 A
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,294.20$1,294.20
Need more?