Reference Only

1088674

Standard Circular Connector IPD PL 3P2,5 F GY.

Manufacturer:

Mfr Part:
1088674

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3
Current Rating20 A
Contact MaterialCopper
Housing MaterialPolyamide (PA)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.82$15.82
Need more?