Reference Only
1088494
Power Supplies - DIN Rail Mount .
Datasheet
1088494 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Height | 90 mm (3.543 in) | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Input Voltage | 100 VAC to 240 VAC | |
| Length | 61 mm (2.402 in) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Outputs | 1 Output | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 1.3 A | |
| Output Power | 31.2 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 36 mm (1.417 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.14 | $56.14 |
Need more?