Reference Only

1086946

Safety Relays .

Manufacturer:

Mfr Part:
1086946

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO, 2 Form B (DPST-NC)
Contact TerminationPush In
Contact Rating6 A
Mounting StyleDIN Rail Mount
TypeCoupling Relay
Product TypeSafety Relays
ProductSafety Relays
SubcategoryRelays
Switching Voltage250 VAC/250 VDC
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.68$205.68
Need more?