Reference Only

1086477

DIN Rail Terminal Blocks UBAL 95 GN Term Block;1POS;220A.

Manufacturer:

Mfr Part:
1086477

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions1 Position
Current Rating220 A
Voltage Rating1 kV
Connection MethodScrew
ColorGreen
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min4 AWG
Wire Gauge Max4/0 AWG
Length93.6 mm
Width25.1 mm
Height58 mm
SeriesUBAL
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Number of Levels1 Level
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.74$357.40
Need more?