
108415
Unmanaged Ethernet Switches
Datasheet
108415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 32 V | |
| Interface Type | Etherent | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Number of Ports | 4 x RJ45 | |
| Operating Supply Current | 59 mA | |
| Product Type | Unmanaged Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?