Reference Only
1082303
Obsolete
Mounting Hardware VESA connecting plate DCS
Datasheet
1082303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Material | Aluminum | |
| Product Type | Mounting Hardware | |
| Product | TV Mounts | |
| Series | DCS | |
| Subcategory | Hardware | |
| Type | Mounting Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?