Reference Only

1082302

Obsolete
Mounting Hardware VESA Holder 140.5mm Housing Attach DCS

Manufacturer:

Mfr Part:
1082302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductTV Mounts
TypeBracket
MaterialPolycarbonate (PC)
Length150 mm
ColorBlack
FeaturesBall Joint Bracket
Product TypeMounting Hardware
SeriesDCS
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?