Reference Only
1082300
LED Light Pipes Vertical 3mm Light Guide.
Datasheet
1082300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Transparent | |
| LED Size | 4 mm | |
| Body Shape | Round | |
| Body Length | 47.5 mm | |
| Material | Polycarbonate (PC) | |
| Dimensions | 5.2 mm x 47.5 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $6.96 |
Need more?