Reference Only
1071000
Fixed Terminal Blocks .
Datasheet
1071000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Connection Method | Push-In | |
| Color | Green | |
| Contact Material | Copper | |
| Current Rating | 16 A | |
| Height | 12.8 mm | |
| Length | 11 mm | |
| Mounting Angle | 45 deg | |
| Mounting Style | PCB Mount | |
| Number of Positions | 3 | |
| Pitch | 3.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Voltage Rating | 44 V | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $238.00 |
Need more?