Reference Only

1070199

Solar Connectors / Photovoltaic Connectors PRC 5-HEAD-MS6-2.

Manufacturer:

Mfr Part:
1070199

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StyleCable
Termination StyleScrew
Contact MaterialCopper
Current Rating35 A
GenderMale
Housing MaterialPolyphenylene Ether (PPE)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Ports1 Port
Number of Positions5
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesPRC
SubcategorySolar Connectors / Photovoltaic Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.83$8.83
Need more?