Reference Only

1069495

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1069495

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM17
Termination StyleCrimp
CodingN Coded
Current Rating20 A
Voltage Rating630 V
IP RatingIP67, IP68
Body StyleStraight
Contact GenderPin (Male)
Diameter22.5 mm
GenderMale
Housing MaterialGD-Zinc Aluminium (GD-Gadolinium)
Length52.4 mm
Mounting StyleCable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeCoupler Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.60$20.60
Need more?