
1068258
UPS - Uninterruptible Power Supplies RTU Ready UPS Control Cab 181610.
Datasheet
1068258 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Height | 90 mm | |
| IP Rating | IP20 | |
| Input Voltage | 85 VAC to 264 VAC | |
| Length | 84 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail | |
| Output Current | 3.75 A | |
| Output Power | 90 W | |
| Output Voltage | 24 VDC | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Series | RTU | |
| Subcategory | Power Supplies | |
| Width | 55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208092 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,582.98 | $1,582.98 |
Need more?