Reference Only

1068076

AC Power Entry Modules EO-E/UT/SH/LED/YE.

Manufacturer:

Mfr Part:
1068076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Entry Modules
ProductOutlets
Switch FunctionNot Switched
FilteredNot Filtered
FusedNo
Current Rating16 A
Voltage Rating250 VAC
Termination StyleScrew
Contact PlatingGold
Depth57.5 mm
Flammability RatingUL 94 V-0
Height75 mm
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.99$79.95
Need more?