Reference Only

1054739

End of Life
DIN Rail Terminal Blocks TERM BLCK,2 CON,1POS PTPOWER 185

Manufacturer:

Mfr Part:
1054739

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions1
Pitch31 mm
Current Rating309 A
Voltage Rating1.5 kV
Connection MethodPower-Turn
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Length150 mm
Width31 mm
Height108.3 mm
SeriesPTPOWER 185
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?