Reference Only

1054734

DIN Rail Terminal Blocks TERM BLCK,2 CON,1POS PTPOWER 185.

Manufacturer:

Mfr Part:
1054734

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions1
Pitch31 mm
Current Rating309 A
Voltage Rating1.5 kV
Connection MethodPower-Turn
ColorBlack, Yellow
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Length150 mm
Width31 mm
Height108.3 mm
SeriesPTPOWER 185
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.02$183.06
Need more?