Reference Only
1051328
Safety Controllers Safety Controller RFC 4072S.
Datasheet
1051328 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Controllers | |
| Display Type | TFT LCD | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Inputs | 2 Input | |
| Number of Outputs | 1 Output | |
| Product Type | Safety Controllers | |
| Size | 122 mm x 173 mm x 182 mm | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 19.2 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.3 |
| HTS | 8537109160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8,647.89 | $8,647.89 |
Need more?