Reference Only

1046945

Heavy Duty Power Connectors H5S:3C5FF:D1FF:DP.

Manufacturer:

Mfr Part:
1046945

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Accessory TypeHEAVYPORT B48 Panel Mounting Base
Current Rating1.5 A, 20 A
Voltage Rating125 VAC
Housing / Hood SizeB48
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 125 C
TradenameHEAVYPORT
For Use WithHeavy Duty Power Connectors
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$324.36$324.36
Need more?