Reference Only
1044738
Fixed Terminal Blocks PCB Connector 3 Pos Green.
Datasheet
1044738 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 | |
| Pitch | 7.62 mm | |
| Connection Method | IDC/IDT | |
| Current Rating | 32 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Max | 16 AWG | |
| Color | Green | |
| Height | 58 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 28.75 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.97 | $599.40 |
Need more?