Reference Only
1037070
Standard Circular Connector SACC-E-M12MSS- 4CON-M16/1,0 PE.
Datasheet
1037070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| IP Rating | IP67 | |
| Mounting Style | Cable Mount | |
| Number of Positions | 4 | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 630 V | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.81 | $21.81 |
Need more?